
RLK39-8-2000-Z/31/40A/116 | |
|---|---|
DigiKey Part Number | 2046-RLK39-8-2000-Z/31/40A/116-ND |
Manufacturer | |
Manufacturer Product Number | RLK39-8-2000-Z/31/40A/116 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0" ~ 78.740" (0m ~ 2m) Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0" ~ 78.740" (0m ~ 2m) | |
Voltage - Supply | 12V ~ 240V | |
Response Time | 20ms | |
Output Configuration | Dark-ON/Light-ON | |
Light Source | Infrared LED | |
Connection Method | Terminal | |
Ingress Protection | IP54 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50,832.96000 | ₹50,832.96 |
| 10 | ₹45,725.81100 | ₹4,57,258.11 |