
SU18-16/40A/110/115/126A | |
|---|---|
DigiKey Part Number | 2046-SU18-16/40A/110/115/126A-ND |
Manufacturer | |
Manufacturer Product Number | SU18-16/40A/110/115/126A |
Description | FIBER OPTIC SEN 450MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 5.906" (150mm) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 5.906" (150mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 160µs | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP50 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,794.44000 | ₹12,794.44 |
| 5 | ₹11,919.42200 | ₹59,597.11 |
| 10 | ₹11,593.27000 | ₹1,15,932.70 |
| 25 | ₹11,203.04440 | ₹2,80,076.11 |
| 50 | ₹10,935.74980 | ₹5,46,787.49 |