
TVI50N-09BK0A6TN-01024 | |
|---|---|
DigiKey Part Number | 2046-TVI50N-09BK0A6TN-01024-ND |
Manufacturer | |
Manufacturer Product Number | TVI50N-09BK0A6TN-01024 |
Description | ENC INCRE PSH-PULL USR SELCT CBL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 Push-Pull User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Push-Pull | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 4.75V ~ 30V | |
Actuator Type | 8mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26,339.02000 | ₹26,339.02 |