
UB1000-18GM75-E5-V15 | |
|---|---|
DigiKey Part Number | 2046-UB1000-18GM75-E5-V15-ND |
Manufacturer | |
Manufacturer Product Number | UB1000-18GM75-E5-V15 |
Description | ULTRASONIC SEN 70-1000MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 2.756" ~ 39.370" (70mm ~ 1000mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 2.756" ~ 39.370" (70mm ~ 1000mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34,003.57000 | ₹34,003.57 |
| 5 | ₹31,979.38600 | ₹1,59,896.93 |
| 10 | ₹31,224.11300 | ₹3,12,241.13 |
| 25 | ₹30,425.97440 | ₹7,60,649.36 |