Ultrasonic Proximity Sensor 3.150" ~ 78.740" (80mm ~ 2000mm) IP65 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB2000-30GM-E5-V15

DigiKey Part Number
2046-UB2000-30GM-E5-V15-ND
Manufacturer
Manufacturer Product Number
UB2000-30GM-E5-V15
Description
ULTRASONIC SEN 80-2000MM PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 3.150" ~ 78.740" (80mm ~ 2000mm) IP65 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Ultrasonic
Sensing Distance
3.150" ~ 78.740" (80mm ~ 2000mm)
Output Type
PNP-NC/NO, 5-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP65
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹34,613.94000₹34,613.94
5₹32,558.25600₹1,62,791.28
10₹31,791.33600₹3,17,913.36
25₹31,011.10800₹7,75,277.70
Manufacturers Standard Package