Ultrasonic Proximity Sensor 3.150" ~ 78.740" (80mm ~ 2000mm) IP65 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB2000-F54-U-V15

DigiKey Part Number
2046-UB2000-F54-U-V15-ND
Manufacturer
Manufacturer Product Number
UB2000-F54-U-V15
Description
ULTRASONIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 3.150" ~ 78.740" (80mm ~ 2000mm) IP65 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Ultrasonic
Sensing Distance
3.150" ~ 78.740" (80mm ~ 2000mm)
Output Type
Analog Voltage
Response Frequency
-
Shielding
Unshielded
Material - Body
Acrylonitrile Butadiene Styrene (ABS)
Voltage - Supply
15V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP65
Indicator
LED
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹45,924.86000₹45,924.86
Manufacturers Standard Package