
UB250-F77-E2-V31 | |
|---|---|
DigiKey Part Number | 2046-UB250-F77-E2-V31-ND |
Manufacturer | |
Manufacturer Product Number | UB250-F77-E2-V31 |
Description | ULTRASONIC SEN 20-250MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 0.787" ~ 9.843" (20mm ~ 250mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 0.787" ~ 9.843" (20mm ~ 250mm) | |
Output Type | PNP-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polycarbonate (PC) | |
Voltage - Supply | 20V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,483.56000 | ₹17,483.56 |
| 5 | ₹16,338.48800 | ₹81,692.44 |
| 10 | ₹15,911.69600 | ₹1,59,116.96 |
| 25 | ₹15,400.77560 | ₹3,85,019.39 |
| 50 | ₹15,050.88080 | ₹7,52,544.04 |