
UB500-30GM-E5-V15 | |
|---|---|
DigiKey Part Number | 2046-UB500-30GM-E5-V15-ND |
Manufacturer | |
Manufacturer Product Number | UB500-30GM-E5-V15 |
Description | INDUCTIVE SEN 500.8MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.181" ~ 19.685" (30mm ~ 500mm) IP65 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C (TA) |
Sensor Type Ultrasonic | Ingress Protection IP65 |
Sensing Distance 1.181" ~ 19.685" (30mm ~ 500mm) | Indicator LED |
Output Type PNP-NC/NO | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34,613.94000 | ₹34,613.94 |
| 5 | ₹32,558.25600 | ₹1,62,791.28 |
| 10 | ₹31,791.33600 | ₹3,17,913.36 |
| 25 | ₹31,011.10800 | ₹7,75,277.70 |