
UC250-F77-EP-IO-0.2M-V31 | |
|---|---|
DigiKey Part Number | 2046-UC250-F77-EP-IO-0.2M-V31-ND |
Manufacturer | |
Manufacturer Product Number | UC250-F77-EP-IO-0.2M-V31 |
Description | ULTRASONIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 0.787" ~ 9.843" (20mm ~ 250mm) IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Polycarbonate (PC) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP67 |
Sensing Distance 0.787" ~ 9.843" (20mm ~ 250mm) | Indicator LED |
Output Type Push-Pull | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31,224.21000 | ₹31,224.21 |