Ultrasonic Proximity Sensor 7.874" ~ 157.480" (200mm ~ 4000mm) IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC4000-L2-I-V15

DigiKey Part Number
2046-UC4000-L2-I-V15-ND
Manufacturer
Manufacturer Product Number
UC4000-L2-I-V15
Description
ULTRASONIC SEN 200-4000MM ANALOG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 7.874" ~ 157.480" (200mm ~ 4000mm) IP67 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Ultrasonic
Sensing Distance
7.874" ~ 157.480" (200mm ~ 4000mm)
Output Type
Analog Current
Response Frequency
-
Shielding
Unshielded
Material - Body
Polyamide (PA), Glass Filled
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹49,254.39000₹49,254.39
5₹46,476.70400₹2,32,383.52
10₹45,440.47600₹4,54,404.76
Manufacturers Standard Package