
UC800-F77S-IU-IO-V31 | |
|---|---|
DigiKey Part Number | 2046-UC800-F77S-IU-IO-V31-ND |
Manufacturer | |
Manufacturer Product Number | UC800-F77S-IU-IO-V31 |
Description | ULTRASONIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 2.362" ~ 31.496" (60mm ~ 800mm) IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Polycarbonate (PC) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 18V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Sensor Type Ultrasonic | Ingress Protection IP67 |
Sensing Distance 2.362" ~ 31.496" (60mm ~ 800mm) | Indicator LED |
Output Type Analog Current, Analog Voltage | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33,965.37000 | ₹33,965.37 |