
V1S-G-BK | |
|---|---|
DigiKey Part Number | 2046-V1S-G-BK-ND |
Manufacturer | |
Manufacturer Product Number | V1S-G-BK |
Description | CONN PLUG MALE 4P COPPER SCREW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Copper Tin Zinc |
Mfr | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Copper Zinc |
Primary Material Metal | Applications Industrial Automation |
Shell Material Copper Zinc | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,548.64000 | ₹2,548.64 |
| 10 | ₹2,165.92200 | ₹21,659.22 |
| 25 | ₹2,030.29920 | ₹50,757.48 |
| 50 | ₹1,933.40440 | ₹96,670.22 |
| 100 | ₹1,841.19690 | ₹1,84,119.69 |
| 250 | ₹1,726.03584 | ₹4,31,508.96 |
| 500 | ₹1,671.75684 | ₹8,35,878.42 |