Flat Ribbon Cable Yellow 2 Conductors 0.142" (3.60mm) Flat Cable 328.1' (100.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAZ-FK-S-YE (100M BOX)

DigiKey Part Number
2046-VAZ-FK-S-YE-ND
Manufacturer
Manufacturer Product Number
VAZ-FK-S-YE (100M BOX)
Description
CBL RIBN 2COND 0.142 YLW 328.1'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Yellow 2 Conductors 0.142" (3.60mm) Flat Cable 328.1' (100.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
2
Pitch
Length
328.1' (100.00m)
Wire Gauge
-
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.157" (4.00mm)
Ribbon Width
0.394" (10.00mm)
Jacket (Insulation) Material
Ethylene Propylene Terpolymer Rubber (EPDM)
Voltage
300 V
Operating Temperature
-
Ratings
-
Features
-
Conductor Material
-
Insulation Resistance
-
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹40,362.58000₹40,362.58
10₹34,315.83800₹3,43,158.38
25₹34,307.35760₹8,57,683.94
Manufacturers Standard Package