
VAZ-T1-FK-G10-1M-PUR-V1-G | |
|---|---|
DigiKey Part Number | 2046-VAZ-T1-FK-G10-1M-PUR-V1-G-ND |
Manufacturer | |
Manufacturer Product Number | VAZ-T1-FK-G10-1M-PUR-V1-G |
Description | CBL ASSY 5P F-BUS AS-I M 3.28' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 05 pos Female to Bus AS-I Male 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 05 pos Female to Bus AS-I Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,490.63000 | ₹4,490.63 |
| 5 | ₹4,138.20400 | ₹20,691.02 |
| 10 | ₹4,006.81200 | ₹40,068.12 |
| 25 | ₹3,849.58840 | ₹96,239.71 |
| 50 | ₹3,742.01420 | ₹1,87,100.71 |
| 100 | ₹3,643.29300 | ₹3,64,329.30 |