
VDM18-300/32/105/122 | |
|---|---|
DigiKey Part Number | 2046-VDM18-300/32/105/122-ND |
Manufacturer | |
Manufacturer Product Number | VDM18-300/32/105/122 |
Description | SENSOR OPTICAL 2-5CM ANALOG, PNP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.15" ~ 11.81" (8 ~ 30cm) Analog, PNP Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 3.15" ~ 11.81" (8 ~ 30cm) | |
Output Type | Analog, PNP | |
Voltage - Supply | 18V ~ 30V | |
Current - Supply | 40 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | 10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95,468.13000 | ₹95,468.13 |