
VDM28-50-R1-IO/73C/110/122 | |
|---|---|
DigiKey Part Number | 2046-VDM28-50-R1-IO/73C/110/122-ND |
Manufacturer | |
Manufacturer Product Number | VDM28-50-R1-IO/73C/110/122 |
Description | PHOTO DISTANCE SEN 0.2-50M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.874" ~ 1968.504" (200mm ~ 50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 7.874" ~ 1968.504" (200mm ~ 50m) | |
Voltage - Supply | 10V ~ 30V | |
Operating Temperature | -30°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49,424.92000 | ₹49,424.92 |