
VDM28-8-L-IO/73C/110/122 | |
|---|---|
DigiKey Part Number | 2046-VDM28-8-L-IO/73C/110/122-ND |
Manufacturer | |
Manufacturer Product Number | VDM28-8-L-IO/73C/110/122 |
Description | PHOTO DISTANCE SEN 0.2-8M |
Customer Reference | |
Detailed Description | Distance-Settable (BGS) Optical Sensor 7.874" ~ 314.961" (200mm ~ 8m) Analog |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Distance-Settable (BGS) | |
Sensing Distance | 7.874" ~ 314.961" (200mm ~ 8m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 10ms | |
Output Configuration | Analog | |
Light Source | Red Laser Diode (660nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -30°C ~ 50°C | |
Base Product Number |