
VIM62PL-E0G10-0ME-I420K24 | |
|---|---|
DigiKey Part Number | 2046-VIM62PL-E0G10-0ME-I420K24-ND |
Manufacturer | |
Manufacturer Product Number | VIM62PL-E0G10-0ME-I420K24 |
Description | VIBRATION SENSOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Analog Panel Mount Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | 1Hz ~ 1kHz | |
Sensitivity | - | |
Output Type | Analog | |
Power - Rated | 10V ~ 30V / 25mA | |
Operating Temperature | -40°C ~ 60°C | |
Features | - | |
Package / Case | Cylinder, Threaded | |
Mounting Type | Panel Mount | |
Termination | Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62,045.10000 | ₹62,045.10 |