Vibration Sensor Analog Panel Mount Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIM62PP-E1V16-0HE-I420V14

DigiKey Part Number
2046-VIM62PP-E1V16-0HE-I420V14-ND
Manufacturer
Manufacturer Product Number
VIM62PP-E1V16-0HE-I420V14
Description
VIBRATION SENSOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Vibration Sensor Analog Panel Mount Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Vibration
Sensing Range
10Hz ~ 1kHz
Sensitivity
-
Output Type
Analog
Power - Rated
10V ~ 30V / 25mA
Operating Temperature
-40°C ~ 60°C
Features
-
Package / Case
Cylinder, Threaded
Mounting Type
Panel Mount
Termination
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹48,656.14000₹48,656.14
Manufacturers Standard Package