
VL18-54-M-LAS/40A/118/128 | |
|---|---|
DigiKey Part Number | 2046-VL18-54-M-LAS/40A/118/128-ND |
Manufacturer | |
Manufacturer Product Number | VL18-54-M-LAS/40A/118/128 |
Description | RETROREFLECTIVE SEN W/PLR FIL 18 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 708.66" (18m) Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 708.66" (18m) | |
Sensing Method | Retroreflective | |
Sensing Object | - | |
Output Configuration | Light-On, Dark-On | |
Sensing Light | Infrared | |
Mounting Type | Panel Mount | |
Current - Supply | 20 mA | |
Voltage - Supply | 10V ~ 30V | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,290.32000 | ₹20,290.32 |
| 5 | ₹18,988.88400 | ₹94,944.42 |
| 10 | ₹18,503.85100 | ₹1,85,038.51 |
| 25 | ₹17,922.98520 | ₹4,48,074.63 |
| 50 | ₹17,525.36060 | ₹8,76,268.03 |