MFR Recommended

VT18-8-H-120-M/40A/65B/118/128 | |
|---|---|
DigiKey Part Number | 2046-VT18-8-H-120-M/40A/65B/118/128-ND |
Manufacturer | |
Manufacturer Product Number | VT18-8-H-120-M/40A/65B/118/128 |
Description | PHOTO SEN 20-120MM BACK SUPPRESS |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.787" ~ 4.724" (20mm ~ 120mm) Light-On/Dark-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Diffuse | |
Sensing Distance | 0.787" ~ 4.724" (20mm ~ 120mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | Light-On/Dark-On | |
Light Source | Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
