
PC420VR-05-EX | |
---|---|
DigiKey Part Number | 2053-PC420VR-05-EX-ND |
Manufacturer | |
Manufacturer Product Number | PC420VR-05-EX |
Description | ACCEL 4-20MA SENSORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Analog Chassis Mount Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Analog | |
Power - Rated | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | Explosion Proof | |
Package / Case | Module | |
Mounting Type | Chassis Mount | |
Termination | Wire Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹61,010.52000 | ₹61,010.52 |