
UES-1001A160-RW | |
---|---|
DigiKey Part Number | 993-UES-1001A160-RW-ND |
Manufacturer | |
Manufacturer Product Number | UES-1001A160-RW |
Description | USB 2.0 TYPE C CABLE |
Customer Reference | |
Detailed Description | Cable C Male to C Male Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Configuration | ||
Length | - | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,109.25000 | ₹1,109.25 |
10 | ₹942.86300 | ₹9,428.63 |
25 | ₹883.74400 | ₹22,093.60 |
50 | ₹841.55700 | ₹42,077.85 |
100 | ₹801.40210 | ₹80,140.21 |
250 | ₹751.25864 | ₹1,87,814.66 |
500 | ₹715.43252 | ₹3,57,716.26 |
1,000 | ₹681.32797 | ₹6,81,327.97 |