AC30MNA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC30MNA-R

DigiKey Part Number
993-AC30MNA-R-ND
Manufacturer
Manufacturer Product Number
AC30MNA-R
Description
CORD NEMA 5-15P TO IEC 320-C5 6'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C5
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
7A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,187
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹496.60000₹496.60
10₹475.35200₹4,753.52
25₹435.51840₹10,887.96
100₹402.76600₹40,276.60
250₹389.48800₹97,372.00
500₹377.09874₹1,88,549.37
1,000₹370.07556₹3,70,075.56
Manufacturers Standard Package