18V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPL36U-180

DigiKey Part Number
993-1446-ND
Manufacturer
Manufacturer Product Number
PPL36U-180
Description
AC/DC DESKTOP ADAPTER 18V 36W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
Phihong USA
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Form
Desktop (Class I)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Voltage - Output
18V
Approval Agency
cULus, IEC
Current - Output (Max)
2A
Standard Number
62368-1
Power (Watts)
36 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,397.79000₹1,397.79
10₹1,353.06100₹13,530.61
25₹1,290.62600₹32,265.65
50₹1,251.48800₹62,574.40
100₹1,233.78260₹1,23,378.26
250₹1,181.60220₹2,95,400.55
500₹1,128.71542₹5,64,357.71
Manufacturers Standard Package