
PSAC30U-240 | |
|---|---|
DigiKey Part Number | 993-1021-ND |
Manufacturer | |
Manufacturer Product Number | PSAC30U-240 |
Description | AC/DC DESKTOP ADAPTER 24V 30W |
Customer Reference | |
Detailed Description | 24V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.07" L x 1.65" W x 1.13" H (103.4mm x 42.0mm x 28.7mm) | |
Approval Agency | CE, cULus | |
Weight | 0.353 lb (160.12 g) |






