
L6-0003-0000-05-N-S-Y-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-L6-0003-0000-05-N-S-Y-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | L6-0003-0000-05-N-S-Y-U-F-B-X |
Description | ENCODER MAG QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 3 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental, Magnetic, Rotary | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 3 | |
Voltage - Supply | 4V ~ 24V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,354.81000 | ₹2,354.81 |
| 5 | ₹2,022.32200 | ₹10,111.61 |
| 10 | ₹1,895.49600 | ₹18,954.96 |
| 25 | ₹1,737.13600 | ₹43,428.40 |
| 50 | ₹1,626.24480 | ₹81,312.24 |
| 100 | ₹1,525.92080 | ₹1,52,592.08 |
