


TMK212BC6106KG-T | |
|---|---|
DigiKey Part Number | 587-TMK212BC6106KG-TTR-ND - Tape & Reel (TR) 587-TMK212BC6106KG-TCT-ND - Cut Tape (CT) 587-TMK212BC6106KG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212BC6106KG-T |
Description | CAP CER 10UF 25V X6S 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹41.09500 | ₹410.95 |
| 50 | ₹31.32920 | ₹1,566.46 |
| 100 | ₹28.30990 | ₹2,830.99 |
| 500 | ₹23.22382 | ₹11,611.91 |
| 1,000 | ₹21.65177 | ₹21,651.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹19.71070 | ₹59,132.10 |
| 6,000 | ₹18.76067 | ₹1,12,564.02 |
| 9,000 | ₹18.28475 | ₹1,64,562.75 |
| 15,000 | ₹17.75734 | ₹2,66,360.10 |
| 21,000 | ₹17.44886 | ₹3,66,426.06 |
| 30,000 | ₹17.15225 | ₹5,14,567.50 |