10 Position Terminal Block, Cross Connection Jumper Screw - Full Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0711700

DigiKey Part Number
0711700-ND
Manufacturer
Manufacturer Product Number
0711700
Description
JUMPER TERM BLK 10POS SCREW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Screw - Full Thread
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
10
Pitch
0.315" (8.00mm)
Style
Screw - Full Thread
For Use With/Related Products
-
Contact Material
Copper
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,487.13000₹2,487.13