
0801017 | |
|---|---|
DigiKey Part Number | 277-0801017-ND |
Manufacturer | |
Manufacturer Product Number | 0801017 |
Description | WMS-2 HF 4 8 (3X9)RL YE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Die-Cut Label 0.35" W x 98.43' L (9.00mm x 30.00m); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0801017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die-Cut | |
Label Size | 0.35" W x 98.43' L (9.00mm x 30.00m); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -30°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39,826.76000 | ₹39,826.76 |


