
0801456 | |
|---|---|
DigiKey Part Number | 0801456-ND |
Manufacturer | |
Manufacturer Product Number | 0801456 |
Description | WIRE MARKR CLIPON 23MMX4MM ORG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.91" W x 0.16" L (23.0mm x 4.0mm) Orange Polycarbonate (PC) |
Datasheet | Datasheet |
EDA/CAD Models | 0801456 Models |
Category | Cable Diameter 0.059" ~ 1.378" (1.50mm ~ 35.00mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color Orange |
Packaging Bulk | Material Polycarbonate (PC) |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Wire Marker, Clip-On | Base Product Number |
Size 0.91" W x 0.16" L (23.0mm x 4.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹486.25400 | ₹4,862.54 |