
0803465 | |
|---|---|
DigiKey Part Number | 277-0803465-ND |
Manufacturer | |
Manufacturer Product Number | 0803465 |
Description | TM-PTRV 4 QR:4-1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 1.8mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 0803465 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 4 | |
Pitch | 0.157" (4.00mm) | |
For Use With/Related Products | 1.8mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹379.26700 | ₹3,792.67 |