Die Cut Polyester (PET) Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0803817

DigiKey Part Number
0803817-ND
Manufacturer
Manufacturer Product Number
0803817
Description
LABEL CARD YELLOW UNLABELED CAN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) Yellow
Datasheet
 Datasheet
EDA/CAD Models
0803817 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
General
Color - Background
Yellow
Length
0.591" (15.00mm)
Width
0.236" (6.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹511.59100₹5,115.91
Manufacturers Standard Package