Die Cut Polyamide (PA) 2.36" x 1.18" (60mm x 30mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0819343

DigiKey Part Number
277-5430-ND
Manufacturer
Manufacturer Product Number
0819343
Description
UNICARD SHEETS 1 ROLL=3 LABELS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyamide (PA) 2.36" x 1.18" (60mm x 30mm) White
Datasheet
 Datasheet
EDA/CAD Models
0819343 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
3 per Card
Part Status
Active
Label Type
Die Cut
Printer Name
5147999
Applications
Device Marker
Color - Background
White
Length
2.362" (60.00mm)
Width
1.181" (30.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyamide (PA)
For Use With/Related Products
Bluemark X1
Material
Polyamide
Label Size
2.36" x 1.18" (60mm x 30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
3 per Card
QuantityUnit PriceExt Price
1₹392.31000₹392.31