
0822479 | |
---|---|
DigiKey Part Number | 0822479-ND |
Manufacturer | |
Manufacturer Product Number | 0822479 |
Description | WIRE MARKER SLIP-ON 30MM X 4MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 1.18" W x 0.16" L (30.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 0822479 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 1.18" W x 0.16" L (30.0mm x 4.0mm) | |
Cable Diameter | 0.236" ~ 0.394" (6.00mm ~ 10.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -50°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | ₹40.82040 | ₹8,164.08 |