
0830796 | |
---|---|
DigiKey Part Number | 0830796-ND |
Manufacturer | |
Manufacturer Product Number | 0830796 |
Description | EMP-AL (60X30) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Individually Cut Aluminum Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0830796 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Individually Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 2.362" (60.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Aluminum |
Quantity | Unit Price | Ext Price |
---|---|---|
45 | ₹401.99222 | ₹18,089.65 |