
0843100 | |
|---|---|
DigiKey Part Number | 277-0843100-ND |
Manufacturer | |
Manufacturer Product Number | 0843100 |
Description | DIN RAIL 35MMX7MM UNSLOT 78" SS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Stainless Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0843100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹2,414.44950 | ₹48,288.99 |