


0914439 | |
|---|---|
DigiKey Part Number | 277-7044-ND |
Manufacturer | |
Manufacturer Product Number | 0914439 |
Description | CIR BRKR THRMMAG 1A 250VAC 65VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1A 250 V AC 65 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0914439 Models |
Category | Breaker Type Thermal Magnetic |
Manufacturer Phoenix Contact | Current Rating (Amps) 1A |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Voltage Rating - DC 65 V |
Part Status Active | Actuator Type Lever |
Mounting Type DIN Rail | Number of Poles 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,980.45000 | ₹7,980.45 |













