Circuit Breaker Thermal Magnetic 35A 240 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010290

DigiKey Part Number
277-1010290-ND
Manufacturer
Manufacturer Product Number
1010290
Description
TMC 83D 35A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 35A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1010290 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
35A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
3
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
cULus, TUV, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Factory Stock: 31
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,030.07000₹6,030.07
Manufacturers Standard Package