
1014057 | |
|---|---|
DigiKey Part Number | 277-1014057-ND |
Manufacturer | |
Manufacturer Product Number | 1014057 |
Description | PATG HF 3/12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.35" W x 0.47" L (9.0mm x 12.0mm) Black Thermoplastic Polyurethane (TPU) |
Datasheet | Datasheet |
EDA/CAD Models | 1014057 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.35" W x 0.47" L (9.0mm x 12.0mm) | |
Cable Diameter | 0.157" ~ 0.276" (4.00mm ~ 7.00mm) | |
Legend | Blank | |
Color | Black | |
Material | Thermoplastic Polyurethane (TPU) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹18.91676 | ₹9,458.38 |