
1014225 | |
|---|---|
DigiKey Part Number | 1014225-ND |
Manufacturer | |
Manufacturer Product Number | 1014225 |
Description | SIGN ID RATINGS 1.97"DIA RED/WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.97" Dia (50.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1014225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 1.97" Dia (50.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,848.50000 | ₹20,848.50 |