


1017498 | |
|---|---|
DigiKey Part Number | 277-17500-ND |
Manufacturer | |
Manufacturer Product Number | 1017498 |
Description | TERM BLK 9P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1017498 Models |
Category | Mating Orientation Horizontal with Board |
Manufacturer Phoenix Contact | Current 24 A |
Series | Voltage 400 V |
Packaging Bulk | Wire Gauge 12-24 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screw - Rising Cage Clamp |
Positions Per Level 9 | Color Green |
Pitch 0.200" (5.08mm) | Contact Material - Plating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹246.06700 | ₹12,303.35 |