500-0763-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500-0763-01
500-0763-01 Bottom

500-0763-01

DigiKey Part Number
500-0763-01-ND
Manufacturer
Manufacturer Product Number
500-0763-01
Description
THERMAL IMAGE SENSOR 80HX60V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Monochrome 80 x 60 Integral SPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Lepton
Series
Packaging
Tray
Part Status
Active
Color
Monochrome
Resolution
80 x 60
Frames per Second
8.6
Shutter
Integral
Lens Mount
-
Sensor
-
Type
-
Interface
SPI
Pixel Size
17µm x 17µm
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹9,672.66000₹9,672.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.