
1027584 | |
|---|---|
DigiKey Part Number | 277-1027584-ND |
Manufacturer | |
Manufacturer Product Number | 1027584 |
Description | TTC-6P-T3-24DC-UT-I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 30VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 1027584 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 3 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 30VDC | |
Current - Discharge (Nom) (8/20µS) | 1 kA | |
Current - Short Circuit Rating (SCCR) | 220 A | |
Voltage - Protection Level (VP) (2416) | 700 V | |
Operating Temperature | -40°C ~ 80°C | |
Features | Remote Signaling Contacts, Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | cUL, DNV, GL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,652.22000 | ₹17,652.22 |