4 kA Current Sense Transformer 45Hz ~ 65Hz DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1033483

DigiKey Part Number
277-1033483-ND
Manufacturer
Manufacturer Product Number
1033483
Description
PACT RCP-4000A-1A-D140-10M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 kA Current Sense Transformer 45Hz ~ 65Hz DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1033483 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Frequency Range
45Hz ~ 65Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
4 kA
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
DIN Rail
Size / Dimension
2.772" L x 0.886" W (70.40mm x 22.50mm)
Height - Seated (Max)
3.346" (85.00mm)
Termination Style
Terminal Block
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹40,180.87000₹40,180.87
Manufacturers Standard Package