
1039563 | |
|---|---|
DigiKey Part Number | 277-1039563-ND |
Manufacturer | |
Manufacturer Product Number | 1039563 |
Description | QPD P 4PE2 5 6-11 TL BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Distributor IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1039563 Models |
Category | Color Black |
Mfr | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 20A |
Number of Positions 5 (4 + PE) | Voltage Rating 690V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.433" (6.00mm ~ 11.00mm) |
Termination IDC | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Primary Material Plastic | Contact Material Copper |
Shell Material Polyamide (PA), Nylon | Insert Material Polyamide (PA), Nylon |
Contact Finish - Mating Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,531.98000 | ₹1,531.98 |