7 Position Terminal Block Gray Middle 19.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1047478

DigiKey Part Number
277-1047478-ND
Manufacturer
Manufacturer Product Number
1047478
Description
TERM BLK 7POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Gray Middle 19.0mm
Datasheet
 Datasheet
EDA/CAD Models
1047478 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
7
Number of Levels
1
Terminal - Width
19.0mm
Termination Style
Push In, Spring
Current - IEC
17.5 A
Voltage - IEC
450 V
Current - UL
30 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.14-2.5mm²
Features
Block of 3
Housing Color
Gray
Length
0.850" (21.60mm)
Height (Max)
0.736" (18.70mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 10mm
Operating Temperature
-35°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
20₹348.51550₹6,970.31
Manufacturers Standard Package