
1051126 | |
|---|---|
DigiKey Part Number | 277-5612-ND |
Manufacturer | |
Manufacturer Product Number | 1051126 |
Description | ZACK STRIP PRINTED HORIZ 1-9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE and INTERFACE Series |
Datasheet | Datasheet |
EDA/CAD Models | 1051126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 9 | |
Pitch | 0.244" (6.20mm) | |
For Use With/Related Products | CLIPLINE and INTERFACE Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹230.17000 | ₹230.17 |