
1053124 | |
|---|---|
DigiKey Part Number | 1053124-ND |
Manufacturer | |
Manufacturer Product Number | 1053124 |
Description | ZACK STRIP PRINTED HORIZONTALLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 10.2mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 1053124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 9 | |
Pitch | - | |
For Use With/Related Products | 10.2mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹356.90000 | ₹356.90 |