
1066962 | |
|---|---|
DigiKey Part Number | 277-1066962-ND |
Manufacturer | |
Manufacturer Product Number | 1066962 |
Description | HC-M-01-COAX-CK1 6-75-M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 14-26 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1066962 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,034.25000 | ₹2,034.25 |